



2743008112 | |
|---|---|
DigiKey Part Number | 1934-1422-2-ND - Tape & Reel (TR) 1934-1422-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2743008112 |
Description | FERRITE BEAD 180 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Ferrite Bead Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2743008112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.449" L (3.50mm x 11.40mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,31500 Kč | 43,15 Kč |
| 25 | 3,73840 Kč | 93,46 Kč |
| 50 | 3,34700 Kč | 167,35 Kč |
| 100 | 2,98280 Kč | 298,28 Kč |
| 250 | 2,54368 Kč | 635,92 Kč |
| 500 | 2,24056 Kč | 1 120,28 Kč |
| 1 000 | 1,95954 Kč | 1 959,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,56294 Kč | 7 033,23 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |


