



2743003111 | |
|---|---|
DigiKey Part Number | 1934-1052-ND |
Manufacturer | |
Manufacturer Product Number | 2743003111 |
Description | FERRITE BEAD 118 OHM AXIAL 1LN |
Customer Reference | |
Detailed Description | 118 Ohms @ 100 MHz 1 Ferrite Bead Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2743003111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 118 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.264" L (3.50mm x 6.70mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 25 | 2,73800 Kč | 68,45 Kč |
| 50 | 2,45260 Kč | 122,63 Kč |
| 100 | 2,18800 Kč | 218,80 Kč |
| 250 | 1,87388 Kč | 468,47 Kč |
| 500 | 1,65632 Kč | 828,16 Kč |
| 1 000 | 1,45453 Kč | 1 454,53 Kč |
| 5 000 | 1,03894 Kč | 5 194,70 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |





