



2675821502 | |
|---|---|
DigiKey Part Number | 1934-1551-ND |
Manufacturer | |
Manufacturer Product Number | 2675821502 |
Description | FERRITE CORE SOLID 19MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.748" Dia (19.00mm) OD Length 0.591" (15.01mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2675821502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Material | 75 | |
Inner Dimension | 0.748" Dia (19.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.591" (15.01mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 53,81800 Kč | 538,18 Kč |
| 25 | 45,72520 Kč | 1 143,13 Kč |
| 50 | 40,11880 Kč | 2 005,94 Kč |
| 100 | 34,90500 Kč | 3 490,50 Kč |
| 371 | 28,76725 Kč | 10 672,65 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |




