



2675665702 | |
|---|---|
DigiKey Part Number | 1934-1205-ND |
Manufacturer | |
Manufacturer Product Number | 2675665702 |
Description | FERRITE CORE SOLID 9.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.374" Dia (9.50mm) OD 0.685" Dia (17.40mm) Length 1.126" (28.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2675665702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 75 | |
Inner Dimension | 0.374" Dia (9.50mm) | |
Outer Dimension | 0.685" Dia (17.40mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.126" (28.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 29,92200 Kč | 299,22 Kč |
| 25 | 25,57560 Kč | 639,39 Kč |
| 50 | 22,57700 Kč | 1 128,85 Kč |
| 100 | 19,79900 Kč | 1 979,90 Kč |
| 376 | 15,01468 Kč | 5 645,52 Kč |
| 752 | 14,32722 Kč | 10 774,07 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |


