Solid Free Hanging Ferrite Core ID 0.105" Dia (2.67mm) OD 0.210" Dia (5.33mm) Length 0.500" (12.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core ID 0.105" Dia (2.67mm) OD 0.210" Dia (5.33mm) Length 0.500" (12.70mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2673003201

DigiKey Part Number
1934-1394-ND
Manufacturer
Manufacturer Product Number
2673003201
Description
FERRITE CORE SOLID 2.67MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.105" Dia (2.67mm) OD 0.210" Dia (5.33mm) Length 0.500" (12.70mm)
Datasheet
 Datasheet
EDA/CAD Models
2673003201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
-
Material
73
Inner Dimension
0.105" Dia (2.67mm)
Outer Dimension
0.210" Dia (5.33mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.500" (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,83700 Kč58,37 Kč
255,05640 Kč126,41 Kč
504,51460 Kč225,73 Kč
1004,01690 Kč401,69 Kč
2503,41764 Kč854,41 Kč
5003,00230 Kč1 501,15 Kč
1 0002,61656 Kč2 616,56 Kč
5 0002,10240 Kč10 512,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč