
2661805302 | |
|---|---|
DigiKey Part Number | 1934-2661805302-ND |
Manufacturer | |
Manufacturer Product Number | 2661805302 |
Description | 61 ROUND SUPPRESSION CORE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated 61 Ferrite Core Toroid Type Length Width 0.906" (23.00mm) Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 2661805302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 61 | |
Diameter | 0.906" (23.00mm) | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 89.1 | |
Effective Area (Ae) mm² | 95.9 | |
Effective Magnetic Volume (Ve) mm³ | 827.7 | |
Finish | Uncoated | |
Height | 0.591" (15.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 96,00300 Kč | 960,03 Kč |
| 25 | 80,93480 Kč | 2 023,37 Kč |
| 50 | 70,46500 Kč | 3 523,25 Kč |
| 159 | 57,45528 Kč | 9 135,39 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |


