
2652800302 | |
|---|---|
DigiKey Part Number | 1934-2652800302-ND |
Manufacturer | |
Manufacturer Product Number | 2652800302 |
Description | 52 ROUND SUPPRESSION CORE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 52 Ferrite Core Toroid Type Length Width 0.490" (12.45mm) Diameter 0.183" (4.65mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 2652800302 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Effective Length (le) mm 29.5 |
Packaging Bag | Effective Area (Ae) mm² 12.9 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 381.0 |
Core Type Toroid | Finish Uncoated |
Material 52 | Height 0.183" (4.65mm) |
Diameter 0.490" (12.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 21,01900 Kč | 210,19 Kč |
| 25 | 18,03320 Kč | 450,83 Kč |
| 50 | 15,97100 Kč | 798,55 Kč |
| 125 | 13,47568 Kč | 1 684,46 Kč |
| 250 | 11,74292 Kč | 2 935,73 Kč |
| 500 | 10,12818 Kč | 5 064,09 Kč |
| 1 000 | 9,44910 Kč | 9 449,10 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

