
2652800202 | |
|---|---|
DigiKey Part Number | 1934-2652800202-ND |
Manufacturer | |
Manufacturer Product Number | 2652800202 |
Description | 52 SHIELD BEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 52 Ferrite Core Toroid Type Length Width 0.366" (9.30mm) Diameter 0.120" (3.05mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 2652800202 Models |
Category | Gap Ungapped |
Manufacturer Fair-Rite Products Corp. | Effective Length (le) mm 20.7 |
Packaging Bag | Effective Area (Ae) mm² 7.25 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 150.0 |
Core Type Toroid | Finish Uncoated |
Material 52 | Height 0.120" (3.05mm) |
Diameter 0.366" (9.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,19700 Kč | 171,97 Kč |
| 25 | 14,77400 Kč | 369,35 Kč |
| 50 | 13,10280 Kč | 655,14 Kč |
| 200 | 10,12630 Kč | 2 025,26 Kč |
| 400 | 8,79395 Kč | 3 517,58 Kč |
| 600 | 8,05693 Kč | 4 834,16 Kč |
| 1 000 | 7,45429 Kč | 7 454,29 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

