



2646803802 | |
|---|---|
DigiKey Part Number | 1934-1131-ND |
Manufacturer | |
Manufacturer Product Number | 2646803802 |
Description | FERRITE CORE 100 OHM SLD 35.56MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 100Ohm @ 100MHz ID 1.400" Dia (35.56mm) OD 2.400" Dia (60.96mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2646803802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 100Ohm @ 100MHz | |
Material | 46 | |
Inner Dimension | 1.400" Dia (35.56mm) | |
Outer Dimension | 2.400" Dia (60.96mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,10000 Kč | 183,10 Kč |
| 10 | 123,48900 Kč | 1 234,89 Kč |
| 25 | 103,69640 Kč | 2 592,41 Kč |
| 50 | 89,92600 Kč | 4 496,30 Kč |
| 100 | 77,77240 Kč | 7 777,24 Kč |
| Unit Price without VAT: | 183,10000 Kč |
|---|---|
| Unit Price with VAT: | 221,55100 Kč |


