



2646540002 | |
|---|---|
DigiKey Part Number | 1934-1540-ND |
Manufacturer | |
Manufacturer Product Number | 2646540002 |
Description | FERRITE CORE 225 OHM SOLID 6.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 225Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD 0.562" Dia (14.28mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2646540002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 225Ohm @ 100MHz | |
Material | 46 | |
Inner Dimension | 0.250" Dia (6.35mm) | |
Outer Dimension | 0.562" Dia (14.28mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 24,65200 Kč | 246,52 Kč |
| 25 | 21,11560 Kč | 527,89 Kč |
| 50 | 18,67140 Kč | 933,57 Kč |
| 100 | 16,40990 Kč | 1 640,99 Kč |
| 376 | 12,52005 Kč | 4 707,54 Kč |
| 752 | 11,39755 Kč | 8 570,96 Kč |
| Unit Price without VAT: | 35,49000 Kč |
|---|---|
| Unit Price with VAT: | 42,94290 Kč |


