



2644247101 | |
|---|---|
DigiKey Part Number | 1934-1063-ND |
Manufacturer | |
Manufacturer Product Number | 2644247101 |
Description | FERRITE PLATE 12.5MMX4.9MMX3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 0.49" L x 0.19" W x 0.12" H (12.5mm x 4.9mm x 3.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2644247101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 0.49" L x 0.19" W x 0.12" H (12.5mm x 4.9mm x 3.0mm) | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 25 | 13,39680 Kč | 334,92 Kč |
| 50 | 11,89320 Kč | 594,66 Kč |
| 175 | 9,45389 Kč | 1 654,43 Kč |
| 350 | 8,23663 Kč | 2 882,82 Kč |
| 525 | 7,56368 Kč | 3 970,93 Kč |
| 1 050 | 6,64057 Kč | 6 972,60 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |

