



2644246201 | |
|---|---|
DigiKey Part Number | 2644246201-ND |
Manufacturer | |
Manufacturer Product Number | 2644246201 |
Description | FERRITE PLATE 5.86MM X 3.86MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate 0.231" L x 0.152" W (5.86mm x 3.86mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2644246201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | 0.231" L x 0.152" W (5.86mm x 3.86mm) | |
Height - Seated (Max) | 0.060" (1.52mm) | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,98400 Kč | 59,84 Kč |
| 25 | 5,17400 Kč | 129,35 Kč |
| 50 | 4,61960 Kč | 230,98 Kč |
| 100 | 4,10930 Kč | 410,93 Kč |
| 250 | 3,49576 Kč | 873,94 Kč |
| 500 | 3,06990 Kč | 1 534,95 Kč |
| 1 000 | 2,67452 Kč | 2 674,52 Kč |
| 5 000 | 2,16019 Kč | 10 800,95 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


