



2643814002 | |
|---|---|
DigiKey Part Number | 1934-1537-ND |
Manufacturer | |
Manufacturer Product Number | 2643814002 |
Description | FERRITE CORE 169OHM SOLID 76.2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 169Ohm @ 100MHz ID 3.000" Dia (76.20mm) OD 4.000" Dia (101.60mm) Length 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643814002 Models |
Category | Impedance @ Frequency 169Ohm @ 100MHz |
Manufacturer Fair-Rite Products Corp. | Material 43 |
Packaging Bulk | Inner Dimension 3.000" Dia (76.20mm) |
Part Status Active | Outer Dimension 4.000" Dia (101.60mm) |
Type Round | Mounting Type Free Hanging |
Design Solid | Length 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 196,27000 Kč | 1 196,27 Kč |
| 10 | 754,80200 Kč | 7 548,02 Kč |
| 25 | 722,50960 Kč | 18 062,74 Kč |
| Unit Price without VAT: | 1 196,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 447,48670 Kč |




