



2643801002 | |
|---|---|
DigiKey Part Number | 1934-1056-ND |
Manufacturer | |
Manufacturer Product Number | 2643801002 |
Description | FERRITE CORE 47 OHM SOLID 19MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 47Ohm @ 100MHz ID 0.748" Dia (19.00mm) OD 1.142" Dia (29.01mm) Length 0.295" (7.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643801002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 47Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.748" Dia (19.00mm) | |
Outer Dimension | 1.142" Dia (29.01mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.295" (7.49mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 25,78600 Kč | 257,86 Kč |
| 25 | 22,08160 Kč | 552,04 Kč |
| 50 | 19,51980 Kč | 975,99 Kč |
| 100 | 17,14490 Kč | 1 714,49 Kč |
| 424 | 12,71915 Kč | 5 392,92 Kč |
| 848 | 12,02136 Kč | 10 194,11 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |


