Similar




2643665802 | |
|---|---|
DigiKey Part Number | 1934-1004-ND |
Manufacturer | |
Manufacturer Product Number | 2643665802 |
Description | FERRITE CORE 88 OHM SOLID 9.53MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 88Ohm @ 100MHz ID 0.375" Dia (9.53mm) OD 0.687" Dia (17.45mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643665802 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 88Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.375" Dia (9.53mm) | |
Outer Dimension | 0.687" Dia (17.45mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 25 | 11,81760 Kč | 295,44 Kč |
| 50 | 10,49900 Kč | 524,95 Kč |
| 100 | 9,28110 Kč | 928,11 Kč |
| 250 | 7,80704 Kč | 1 951,76 Kč |
| 679 | 6,35166 Kč | 4 312,78 Kč |
| 1 358 | 5,72203 Kč | 7 770,52 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |


