

2643626302 | |
---|---|
DigiKey Part Number | 1934-1271-ND |
Manufacturer | |
Manufacturer Product Number | 2643626302 |
Description | FERRITE CORE 96 OHM SOLID 10.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 96Ohm @ 100MHz ID 0.400" Dia (10.16mm) OD 0.735" Dia (18.67mm) Length 0.562" (14.28mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 96Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.400" Dia (10.16mm) | |
Outer Dimension | 0.735" Dia (18.67mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.562" (14.28mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 24,58000 Kč | 24,58 Kč |
10 | 17,14300 Kč | 171,43 Kč |
25 | 14,70600 Kč | 367,65 Kč |
50 | 13,02300 Kč | 651,15 Kč |
100 | 11,47110 Kč | 1 147,11 Kč |
250 | 9,58428 Kč | 2 396,07 Kč |
564 | 9,03520 Kč | 5 095,85 Kč |
Unit Price without VAT: | 24,58000 Kč |
---|---|
Unit Price with VAT: | 29,74180 Kč |