



2643540702 | |
|---|---|
DigiKey Part Number | 1934-1306-ND |
Manufacturer | |
Manufacturer Product Number | 2643540702 |
Description | FERRITE CORE 50 OHM SOLID 6.4MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 50Ohm @ 100MHz ID 0.250" Dia (6.35mm) OD 0.562" Dia (14.28mm) Length 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643540702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 50Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.250" Dia (6.35mm) | |
Outer Dimension | 0.562" Dia (14.28mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,71400 Kč | 87,14 Kč |
| 25 | 7,51720 Kč | 187,93 Kč |
| 50 | 6,69420 Kč | 334,71 Kč |
| 100 | 5,94240 Kč | 594,24 Kč |
| 300 | 4,85893 Kč | 1 457,68 Kč |
| 500 | 4,39782 Kč | 2 198,91 Kč |
| 1 000 | 3,80925 Kč | 3 809,25 Kč |
| 5 000 | 3,35178 Kč | 16 758,90 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

