Solid Free Hanging Ferrite Core 118Ohm @ 100MHz ID 0.280" Dia (7.11mm) OD 0.562" Dia (14.28mm) Length 0.600" (15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 118Ohm @ 100MHz ID 0.280" Dia (7.11mm) OD 0.562" Dia (14.28mm) Length 0.600" (15.24mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2643540302

DigiKey Part Number
1934-1382-ND
Manufacturer
Manufacturer Product Number
2643540302
Description
FERRITE CORE 118OHM SOLID 7.11MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 118Ohm @ 100MHz ID 0.280" Dia (7.11mm) OD 0.562" Dia (14.28mm) Length 0.600" (15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
2643540302 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
118Ohm @ 100MHz
Manufacturer
Fair-Rite Products Corp.
Material
43
Packaging
Bulk
Inner Dimension
0.280" Dia (7.11mm)
Part Status
Active
Outer Dimension
0.562" Dia (14.28mm)
Type
Round
Mounting Type
Free Hanging
Design
Solid
Length
0.600" (15.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 156
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1020,47300 Kč204,73 Kč
2517,57120 Kč439,28 Kč
5015,56380 Kč778,19 Kč
10013,70540 Kč1 370,54 Kč
25011,45148 Kč2 862,87 Kč
5009,88166 Kč4 940,83 Kč
1 1049,16038 Kč10 113,06 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč