2643178351
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2643178351

2643178351

DigiKey Part Number
1934-1260-ND
Manufacturer
Manufacturer Product Number
2643178351
Description
FERRITE CORE 82 OHM SOLID
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 82Ohm @ 100MHz ID 0.531" W x 0.063" H (13.49mm x 1.60mm) OD 0.728" W x 0.260" H (18.49mm x 6.60mm) Length 0.472" (11.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
82Ohm @ 100MHz
Material
43
Inner Dimension
0.531" W x 0.063" H (13.49mm x 1.60mm)
Outer Dimension
0.728" W x 0.260" H (18.49mm x 6.60mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.472" (11.99mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 944
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,95000 Kč23,95 Kč
1016,68500 Kč166,85 Kč
2514,30600 Kč357,65 Kč
5012,67720 Kč633,86 Kč
10011,16900 Kč1 116,90 Kč
2509,33684 Kč2 334,21 Kč
8738,74860 Kč7 637,53 Kč
Manufacturers Standard Package
Unit Price without VAT:23,95000 Kč
Unit Price with VAT:28,97950 Kč