Solid Free Hanging Ferrite Core 58Ohm @ 100MHz ID OD 1.319" W x 0.256" H (33.50mm x 6.50mm) Length 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid Free Hanging Ferrite Core 58Ohm @ 100MHz ID OD 1.319" W x 0.256" H (33.50mm x 6.50mm) Length 0.315" (8.00mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2643172551

DigiKey Part Number
1934-1529-ND
Manufacturer
Manufacturer Product Number
2643172551
Description
FERRITE CORE 58 OHM SOLID
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 58Ohm @ 100MHz ID OD 1.319" W x 0.256" H (33.50mm x 6.50mm) Length 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2643172551 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
58Ohm @ 100MHz
Material
43
Outer Dimension
1.319" W x 0.256" H (33.50mm x 6.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 229
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1022,88800 Kč228,88 Kč
2519,62040 Kč490,51 Kč
5017,36540 Kč868,27 Kč
21013,19976 Kč2 771,95 Kč
42011,40040 Kč4 788,17 Kč
63010,44633 Kč6 581,19 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč