



2643170251 | |
|---|---|
DigiKey Part Number | 1934-1528-ND |
Manufacturer | |
Manufacturer Product Number | 2643170251 |
Description | FERRITE CORE 70OHM 12.7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Free Hanging Ferrite Core 70Ohm @ 100MHz ID 0.500" Dia (12.70mm) OD 0.895" W x 0.125" H (22.75mm x 3.30mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643170251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | - | |
Impedance @ Frequency | 70Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.500" Dia (12.70mm) | |
Outer Dimension | 0.895" W x 0.125" H (22.75mm x 3.30mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 24,00100 Kč | 240,01 Kč |
| 25 | 20,56960 Kč | 514,24 Kč |
| 50 | 18,19680 Kč | 909,84 Kč |
| 100 | 15,99840 Kč | 1 599,84 Kč |
| 477 | 11,58807 Kč | 5 527,51 Kč |
| 954 | 11,05015 Kč | 10 541,84 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

