



2643169351 | |
|---|---|
DigiKey Part Number | 1934-1200-ND |
Manufacturer | |
Manufacturer Product Number | 2643169351 |
Description | FERRITE CORE 89 OHM SOLID |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 89Ohm @ 100MHz ID 1.083" W x 0.053" H (27.51mm x 1.35mm) OD 1.325" W x 0.264" H (33.66mm x 6.71mm) Length 0.520" (13.21mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643169351 Models |
Category | Impedance @ Frequency 89Ohm @ 100MHz |
Manufacturer Fair-Rite Products Corp. | Material 43 |
Packaging Bulk | Inner Dimension 1.083" W x 0.053" H (27.51mm x 1.35mm) |
Part Status Active | Outer Dimension 1.325" W x 0.264" H (33.66mm x 6.71mm) |
Type Flat | Mounting Type Free Hanging |
Design Solid | Length 0.520" (13.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,55000 Kč | 42,55 Kč |
| 10 | 29,49000 Kč | 294,90 Kč |
| 25 | 25,21000 Kč | 630,25 Kč |
| 50 | 22,26120 Kč | 1 113,06 Kč |
| 100 | 19,52070 Kč | 1 952,07 Kč |
| 250 | 16,19304 Kč | 4 048,26 Kč |
| 720 | 14,10353 Kč | 10 154,54 Kč |
| Unit Price without VAT: | 42,55000 Kč |
|---|---|
| Unit Price with VAT: | 51,48550 Kč |


