



2643168751 | |
|---|---|
DigiKey Part Number | 1934-1224-ND |
Manufacturer | |
Manufacturer Product Number | 2643168751 |
Description | FERRITE CORE 95 OHM SOLID |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 95Ohm @ 100MHz ID 0.700" W x 0.100" H (17.78mm x 2.54mm) OD 1.000" W x 0.400" H (25.40mm x 10.16mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643168751 Models |
Category | Impedance @ Frequency 95Ohm @ 100MHz |
Manufacturer Fair-Rite Products Corp. | Material 43 |
Packaging Bulk | Inner Dimension 0.700" W x 0.100" H (17.78mm x 2.54mm) |
Part Status Active | Outer Dimension 1.000" W x 0.400" H (25.40mm x 10.16mm) |
Type Flat | Mounting Type Free Hanging |
Design Solid | Length 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,96000 Kč | 42,96 Kč |
| 10 | 29,71900 Kč | 297,19 Kč |
| 25 | 25,41040 Kč | 635,26 Kč |
| 50 | 22,43220 Kč | 1 121,61 Kč |
| 100 | 19,66880 Kč | 1 966,88 Kč |
| 250 | 16,31316 Kč | 4 078,29 Kč |
| 500 | 14,23388 Kč | 7 116,94 Kč |
| Unit Price without VAT: | 42,96000 Kč |
|---|---|
| Unit Price with VAT: | 51,98160 Kč |

