



2643168651 | |
|---|---|
DigiKey Part Number | 1934-1527-ND |
Manufacturer | |
Manufacturer Product Number | 2643168651 |
Description | FERRITE CORE 188 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Free Hanging Ferrite Core 188Ohm @ 100MHz ID 1.000" Dia (25.40mm) OD 1.530" W x 0.512" H (38.85mm x 13.00mm) Length 1.125" (28.58mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643168651 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | - | |
Impedance @ Frequency | 188Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 1.000" Dia (25.40mm) | |
Outer Dimension | 1.530" W x 0.512" H (38.85mm x 13.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.125" (28.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,40000 Kč | 88,40 Kč |
| 10 | 60,51600 Kč | 605,16 Kč |
| 25 | 51,32760 Kč | 1 283,19 Kč |
| 50 | 44,96940 Kč | 2 248,47 Kč |
| 180 | 34,35622 Kč | 6 184,12 Kč |
| 360 | 33,07186 Kč | 11 905,87 Kč |
| Unit Price without VAT: | 88,40000 Kč |
|---|---|
| Unit Price with VAT: | 106,96400 Kč |

