



2643168251 | |
|---|---|
DigiKey Part Number | 1934-1170-ND |
Manufacturer | |
Manufacturer Product Number | 2643168251 |
Description | FERRITE CORE 125 OHM CLIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 2=1 Assembly) Free Hanging Ferrite Core 125Ohm @ 100MHz ID 2.050" W x 0.033" H (52.07mm x 0.84mm) OD 2.500" W x 0.250" H (63.50mm x 6.35mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643168251 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Clip Together (Order Qty 2=1 Assembly) | |
Impedance @ Frequency | 125Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 2.050" W x 0.033" H (52.07mm x 0.84mm) | |
Outer Dimension | 2.500" W x 0.250" H (63.50mm x 6.35mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 40,25300 Kč | 402,53 Kč |
| 25 | 34,31080 Kč | 857,77 Kč |
| 50 | 30,20360 Kč | 1 510,18 Kč |
| 100 | 26,38610 Kč | 2 638,61 Kč |
| 270 | 21,36974 Kč | 5 769,83 Kč |
| 540 | 20,36806 Kč | 10 998,75 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |



