



2643168051 | |
|---|---|
DigiKey Part Number | 1934-2643168051-ND |
Manufacturer | |
Manufacturer Product Number | 2643168051 |
Description | FERRITE CORE 265 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Free Hanging Ferrite Core 265Ohm @ 100MHz ID 1.307" Dia (33.20mm) OD 2.083" W x 0.492" H (52.90mm x 12.50mm) Length 1.230" (31.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643168051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | - | |
Impedance @ Frequency | 265Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 1.307" Dia (33.20mm) | |
Outer Dimension | 2.083" W x 0.492" H (52.90mm x 12.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.230" (31.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,40000 Kč | 231,40 Kč |
| 10 | 155,04900 Kč | 1 550,49 Kč |
| 25 | 129,67520 Kč | 3 241,88 Kč |
| 84 | 102,36524 Kč | 8 598,68 Kč |
| Unit Price without VAT: | 231,40000 Kč |
|---|---|
| Unit Price with VAT: | 279,99400 Kč |

