



2643167751 | |
|---|---|
DigiKey Part Number | 1934-1157-ND |
Manufacturer | |
Manufacturer Product Number | 2643167751 |
Description | FERRITE CORE 115 OHM CLIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Clip Together (Order Qty 2=1 Assembly) Free Hanging Ferrite Core 115Ohm @ 100MHz ID 2.570" W x 0.033" H (65.28mm x 0.84mm) OD 3.000" W x 0.250" H (76.20mm x 6.35mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643167751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Clip Together (Order Qty 2=1 Assembly) | |
Impedance @ Frequency | 115Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 2.570" W x 0.033" H (65.28mm x 0.84mm) | |
Outer Dimension | 3.000" W x 0.250" H (76.20mm x 6.35mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,82000 Kč | 67,82 Kč |
| 10 | 46,72100 Kč | 467,21 Kč |
| 25 | 39,75360 Kč | 993,84 Kč |
| 50 | 34,93220 Kč | 1 746,61 Kč |
| 100 | 30,45550 Kč | 3 045,55 Kč |
| 250 | 25,00440 Kč | 6 251,10 Kč |
| 516 | 24,30519 Kč | 12 541,48 Kč |
| Unit Price without VAT: | 67,82000 Kč |
|---|---|
| Unit Price with VAT: | 82,06220 Kč |



