Free Hanging Ferrite Core 480Ohm @ 100MHz ID 1.307" Dia (33.20mm) OD 2.083" W x 0.492" H (52.90mm x 12.50mm) Length 2.500" (63.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Free Hanging Ferrite Core 480Ohm @ 100MHz ID 1.307" Dia (33.20mm) OD 2.083" W x 0.492" H (52.90mm x 12.50mm) Length 2.500" (63.50mm)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2643167551

DigiKey Part Number
1934-2643167551-ND
Manufacturer
Manufacturer Product Number
2643167551
Description
FERRITE CORE 480 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Free Hanging Ferrite Core 480Ohm @ 100MHz ID 1.307" Dia (33.20mm) OD 2.083" W x 0.492" H (52.90mm x 12.50mm) Length 2.500" (63.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2643167551 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Design
-
Impedance @ Frequency
480Ohm @ 100MHz
Material
43
Inner Dimension
1.307" Dia (33.20mm)
Outer Dimension
2.083" W x 0.492" H (52.90mm x 12.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
2.500" (63.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1427,94000 Kč427,94 Kč
10281,62500 Kč2 816,25 Kč
40211,73850 Kč8 469,54 Kč
Manufacturers Standard Package
Unit Price without VAT:427,94000 Kč
Unit Price with VAT:517,80740 Kč