



2643002402 | |
|---|---|
DigiKey Part Number | 1934-1380-ND |
Manufacturer | |
Manufacturer Product Number | 2643002402 |
Description | FERRITE CORE 43 OHM SOLID 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 43Ohm @ 100MHz ID 0.197" Dia (5.00mm) OD 0.380" Dia (9.65mm) Length 0.190" (4.83mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643002402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 43Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.197" Dia (5.00mm) | |
Outer Dimension | 0.380" Dia (9.65mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,92700 Kč | 39,27 Kč |
| 25 | 3,39320 Kč | 84,83 Kč |
| 50 | 3,03640 Kč | 151,82 Kč |
| 100 | 2,70870 Kč | 270,87 Kč |
| 250 | 2,31480 Kč | 578,70 Kč |
| 900 | 1,82612 Kč | 1 643,51 Kč |
| 1 800 | 1,58815 Kč | 2 858,67 Kč |
| 5 400 | 1,31762 Kč | 7 115,15 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |










