



2643000301 | |
|---|---|
DigiKey Part Number | 1934-1460-ND |
Manufacturer | |
Manufacturer Product Number | 2643000301 |
Description | FERRITE CORE 60 OHM SOLID 1.3MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 60Ohm @ 100MHz ID 0.051" Dia (1.30mm) OD 0.138" Dia (3.51mm) Length 0.236" (5.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643000301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 60Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.051" Dia (1.30mm) | |
Outer Dimension | 0.138" Dia (3.51mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.236" (5.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,83100 Kč | 18,31 Kč |
| 25 | 1,59120 Kč | 39,78 Kč |
| 50 | 1,43140 Kč | 71,57 Kč |
| 100 | 1,27980 Kč | 127,98 Kč |
| 250 | 1,09964 Kč | 274,91 Kč |
| 500 | 0,97462 Kč | 487,31 Kč |
| 4 500 | 0,66046 Kč | 2 972,07 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |


