



2631626302 | |
|---|---|
DigiKey Part Number | 1934-1003-ND |
Manufacturer | |
Manufacturer Product Number | 2631626302 |
Description | FERRITE 250 OHM TUBULAR 9.53MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 115Ohm @ 100MHz ID 0.400" Dia (10.16mm) OD 0.735" Dia (18.67mm) Length 0.562" (14.28mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2631626302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 115Ohm @ 100MHz | |
Material | 31 | |
Inner Dimension | 0.400" Dia (10.16mm) | |
Outer Dimension | 0.735" Dia (18.67mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.562" (14.28mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 22,55200 Kč | 225,52 Kč |
| 25 | 19,33480 Kč | 483,37 Kč |
| 94 | 15,23021 Kč | 1 431,64 Kč |
| 188 | 13,30580 Kč | 2 501,49 Kč |
| 282 | 12,24287 Kč | 3 452,49 Kč |
| 564 | 10,52394 Kč | 5 935,50 Kč |
| 1 034 | 10,26282 Kč | 10 611,76 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


