
2615000102 | |
|---|---|
DigiKey Part Number | 1934-2615000102-ND |
Manufacturer | |
Manufacturer Product Number | 2615000102 |
Description | FERRITE BEAD 34 OHM CYLINDER 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 34 Ohms @ 100 MHz 1 Ferrite Bead Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 2615000102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 34 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Cylinder | |
Mounting Type | Free Hanging | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.128" L (3.50mm x 3.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 914 | 0,60895 Kč | 8 472,93 Kč |
| Unit Price without VAT: | 0,60895 Kč |
|---|---|
| Unit Price with VAT: | 0,73683 Kč |


