
2522202718Y4 | |
|---|---|
DigiKey Part Number | 1934-2522202718Y4TR-ND - Tape & Reel (TR) 1934-2522202718Y4CT-ND - Cut Tape (CT) 1934-2522202718Y4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2522202718Y4 |
Description | FERRITE BEAD 270 OHM 2220 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 2220 (5750 Metric) 4A 35mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 270 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2220 (5750 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.136" (3.45mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,58000 Kč | 159,58 Kč |
| 10 | 107,97200 Kč | 1 079,72 Kč |
| 25 | 90,84560 Kč | 2 271,14 Kč |
| 50 | 80,97240 Kč | 4 048,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,26838 Kč | 44 536,76 Kč |
| Unit Price without VAT: | 159,58000 Kč |
|---|---|
| Unit Price with VAT: | 193,09180 Kč |


