
2522181818Y5 | |
|---|---|
DigiKey Part Number | 1934-2522181818Y5TR-ND - Tape & Reel (TR) 1934-2522181818Y5CT-ND - Cut Tape (CT) 1934-2522181818Y5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2522181818Y5 |
Description | FERRITE BEAD 180 OHM 2220 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 2220 (5750 Metric) 5A 42mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 42mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2220 (5750 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.081" (2.05mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,30000 Kč | 48,30 Kč |
| 10 | 33,45000 Kč | 334,50 Kč |
| 25 | 28,57400 Kč | 714,35 Kč |
| 50 | 25,19760 Kč | 1 259,88 Kč |
| 100 | 22,06680 Kč | 2 206,68 Kč |
| 250 | 20,02116 Kč | 5 005,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 16,35744 Kč | 32 714,88 Kč |
| Unit Price without VAT: | 48,30000 Kč |
|---|---|
| Unit Price with VAT: | 58,44300 Kč |


