100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 8A 7mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2518131018Y8

DigiKey Part Number
1934-2518131018Y8TR-ND - Tape & Reel (TR)
1934-2518131018Y8CT-ND - Cut Tape (CT)
1934-2518131018Y8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2518131018Y8
Description
FERRITE BEAD 100 OHM 1812 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 8A 7mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
8A
DC Resistance (DCR) (Max)
7mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.100" (2.55mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 706
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1014,38400 Kč143,84 Kč
2512,38040 Kč309,51 Kč
5010,99460 Kč549,73 Kč
1009,71580 Kč971,58 Kč
2508,16488 Kč2 041,22 Kč
5007,39886 Kč3 699,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,04482 Kč15 112,05 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč