



2518121217Y3 | |
|---|---|
DigiKey Part Number | 1934-1299-2-ND - Tape & Reel (TR) 1934-1299-1-ND - Cut Tape (CT) 1934-1299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2518121217Y3 |
Description | FERRITE BEAD 120 OHM 1812 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 3A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2518121217Y3 Models |
Category | Current Rating (Max) 3A |
Manufacturer Fair-Rite Products Corp. | DC Resistance (DCR) (Max) 40mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 1812 (4532 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.067" (1.70mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 25 | 4,64480 Kč | 116,12 Kč |
| 50 | 4,15340 Kč | 207,67 Kč |
| 100 | 3,69770 Kč | 369,77 Kč |
| 250 | 3,14972 Kč | 787,43 Kč |
| 500 | 2,76922 Kč | 1 384,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,41603 Kč | 2 416,03 Kč |
| 2 000 | 2,08731 Kč | 4 174,62 Kč |
| 3 000 | 1,90557 Kč | 5 716,71 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

