



2518121217Y3 | |
|---|---|
DigiKey Part Number | 1934-1299-2-ND - Tape & Reel (TR) 1934-1299-1-ND - Cut Tape (CT) 1934-1299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2518121217Y3 |
Description | FERRITE BEAD 120 OHM 1812 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 3A 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2518121217Y3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 25 | 4,64480 Kč | 116,12 Kč |
| 50 | 4,15340 Kč | 207,67 Kč |
| 100 | 3,69770 Kč | 369,77 Kč |
| 250 | 3,14972 Kč | 787,43 Kč |
| 500 | 2,76922 Kč | 1 384,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,41603 Kč | 2 416,03 Kč |
| 2 000 | 2,08731 Kč | 4 174,62 Kč |
| 3 000 | 1,90557 Kč | 5 716,71 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

