50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 6A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 6A 10mOhm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2518065007Y6

DigiKey Part Number
1934-1466-2-ND - Tape & Reel (TR)
1934-1466-1-ND - Cut Tape (CT)
1934-1466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2518065007Y6
Description
FERRITE BEAD 50 OHM 1806 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 6A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
2518065007Y6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
10mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 989
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,07400 Kč40,74 Kč
253,53600 Kč88,40 Kč
503,16640 Kč158,32 Kč
1002,82420 Kč282,42 Kč
2502,41056 Kč602,64 Kč
5002,12584 Kč1 062,92 Kč
1 0001,86147 Kč1 861,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,61538 Kč3 230,76 Kč
4 0001,38597 Kč5 543,88 Kč
6 0001,38324 Kč8 299,44 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč