90 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 300mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 300mA 150mOhm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2512069007Y0

DigiKey Part Number
1934-1409-2-ND - Tape & Reel (TR)
1934-1409-1-ND - Cut Tape (CT)
1934-1409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2512069007Y0
Description
FERRITE BEAD 90 OHM 1206 3LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
90 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 300mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
2512069007Y0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,33100 Kč23,31 Kč
252,01600 Kč50,40 Kč
501,81000 Kč90,50 Kč
1001,61680 Kč161,68 Kč
2501,38840 Kč347,10 Kč
5001,23048 Kč615,24 Kč
1 0001,08434 Kč1 084,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,87345 Kč2 620,35 Kč
6 0000,75215 Kč4 512,90 Kč
9 0000,71655 Kč6 448,95 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč