



2512066017Y1 | |
|---|---|
DigiKey Part Number | 1934-1489-2-ND - Tape & Reel (TR) 1934-1489-1-ND - Cut Tape (CT) 1934-1489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2512066017Y1 |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 1A 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2512066017Y1 Models |
Category | Current Rating (Max) 1A |
Manufacturer Fair-Rite Products Corp. | DC Resistance (DCR) (Max) 200mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 1,87320 Kč | 46,83 Kč |
| 50 | 1,67980 Kč | 83,99 Kč |
| 100 | 1,50140 Kč | 150,14 Kč |
| 250 | 1,28928 Kč | 322,32 Kč |
| 500 | 1,14356 Kč | 571,78 Kč |
| 1 000 | 1,00811 Kč | 1 008,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81346 Kč | 2 440,38 Kč |
| 6 000 | 0,70147 Kč | 4 208,82 Kč |
| 9 000 | 0,65619 Kč | 5 905,71 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


