50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 6A 8mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 6A 8mOhm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2512065007Y6

DigiKey Part Number
1934-1465-2-ND - Tape & Reel (TR)
1934-1465-1-ND - Cut Tape (CT)
1934-1465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2512065007Y6
Description
FERRITE BEAD 50 OHM 1206 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 6A 8mOhm
Datasheet
 Datasheet
EDA/CAD Models
2512065007Y6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
8mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 330 487
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,78900 Kč17,89 Kč
251,56600 Kč39,15 Kč
501,40200 Kč70,10 Kč
1001,25670 Kč125,67 Kč
2501,07944 Kč269,86 Kč
5000,95862 Kč479,31 Kč
1 0000,84621 Kč846,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,60933 Kč1 827,99 Kč
6 0000,56309 Kč3 378,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč