

2512065007Y3 | |
|---|---|
DigiKey Part Number | 1934-1392-2-ND - Tape & Reel (TR) 1934-1392-1-ND - Cut Tape (CT) 1934-1392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2512065007Y3 |
Description | FERRITE BEAD 50 OHM 1206 5LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 3A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2512065007Y3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,20800 Kč | 22,08 Kč |
| 25 | 1,92480 Kč | 48,12 Kč |
| 50 | 1,72480 Kč | 86,24 Kč |
| 100 | 1,54350 Kč | 154,35 Kč |
| 250 | 1,32396 Kč | 330,99 Kč |
| 500 | 1,17314 Kč | 586,57 Kč |
| 1 000 | 1,03358 Kč | 1 033,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74092 Kč | 2 222,76 Kč |
| 6 000 | 0,71864 Kč | 4 311,84 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |



