



2512063007Y3 | |
|---|---|
DigiKey Part Number | 1934-1000-2-ND - Tape & Reel (TR) 1934-1000-1-ND - Cut Tape (CT) 1934-1000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2512063007Y3 |
Description | FERRITE BEAD 30 OHM 1206 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 3A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2512063007Y3 Models |
Category | Current Rating (Max) 3A |
Manufacturer Fair-Rite Products Corp. | DC Resistance (DCR) (Max) 30mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 25 | 2,31800 Kč | 57,95 Kč |
| 50 | 2,07460 Kč | 103,73 Kč |
| 100 | 1,85620 Kč | 185,62 Kč |
| 250 | 1,59080 Kč | 397,70 Kč |
| 500 | 1,40854 Kč | 704,27 Kč |
| 1 000 | 1,23930 Kč | 1 239,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,99524 Kč | 2 985,72 Kč |
| 6 000 | 0,85479 Kč | 5 128,74 Kč |
| 9 000 | 0,84253 Kč | 7 582,77 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

