
2512062027X0 | |
|---|---|
DigiKey Part Number | 1934-2512062027X0TR-ND - Tape & Reel (TR) 1934-2512062027X0CT-ND - Cut Tape (CT) 1934-2512062027X0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2512062027X0 |
Description | FERRITE BEAD 1.07 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.07 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 25 | 4,91360 Kč | 122,84 Kč |
| 50 | 4,38860 Kč | 219,43 Kč |
| 100 | 3,90770 Kč | 390,77 Kč |
| 250 | 3,32524 Kč | 831,31 Kč |
| 500 | 2,92208 Kč | 1 461,04 Kč |
| 1 000 | 2,54748 Kč | 2 547,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,03415 Kč | 6 102,45 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


