1.07 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 200mA 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2512062027X0

DigiKey Part Number
1934-2512062027X0TR-ND - Tape & Reel (TR)
1934-2512062027X0CT-ND - Cut Tape (CT)
1934-2512062027X0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2512062027X0
Description
FERRITE BEAD 1.07 KOHM 1206 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.07 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 200mA 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.07 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 816
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,69000 Kč56,90 Kč
254,91360 Kč122,84 Kč
504,38860 Kč219,43 Kč
1003,90770 Kč390,77 Kč
2503,32524 Kč831,31 Kč
5002,92208 Kč1 461,04 Kč
1 0002,54748 Kč2 547,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,03415 Kč6 102,45 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč