



2508056017Y0 | |
|---|---|
DigiKey Part Number | 1934-1468-2-ND - Tape & Reel (TR) 1934-1468-1-ND - Cut Tape (CT) 1934-1468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508056017Y0 |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2508056017Y0 Models |
Category | Current Rating (Max) 300mA |
Manufacturer Fair-Rite Products Corp. | DC Resistance (DCR) (Max) 350mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HZ0805E601R-10 | Laird-Signal Integrity Products | 2 105 606 | 240-2399-1-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,09200 Kč | 10,92 Kč |
| 25 | 0,94920 Kč | 23,73 Kč |
| 50 | 0,85260 Kč | 42,63 Kč |
| 100 | 0,76430 Kč | 76,43 Kč |
| 250 | 0,65932 Kč | 164,83 Kč |
| 500 | 0,58710 Kč | 293,55 Kč |
| 1 000 | 0,52075 Kč | 520,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,40238 Kč | 1 609,52 Kč |
| 8 000 | 0,34941 Kč | 2 795,28 Kč |
| 12 000 | 0,32010 Kč | 3 841,20 Kč |
| 20 000 | 0,29660 Kč | 5 932,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








