300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 250mOhm
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2508053017Y0

DigiKey Part Number
1934-1432-2-ND - Tape & Reel (TR)
1934-1432-1-ND - Cut Tape (CT)
1934-1432-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2508053017Y0
Description
FERRITE BEAD 300 OHM 0805 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
2508053017Y0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
300 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102 831
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,55400 Kč15,54 Kč
251,36080 Kč34,02 Kč
501,21780 Kč60,89 Kč
1001,09190 Kč109,19 Kč
2500,94072 Kč235,18 Kč
5000,83572 Kč417,86 Kč
1 0000,73934 Kč739,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,56647 Kč2 265,88 Kč
8 0000,48897 Kč3 911,76 Kč
12 0000,45146 Kč5 417,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč