



2508051217Y3 | |
|---|---|
DigiKey Part Number | 1934-1443-2-ND - Tape & Reel (TR) 1934-1443-1-ND - Cut Tape (CT) 1934-1443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508051217Y3 |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2508051217Y3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,46902 Kč | 1 876,08 Kč |
| 8 000 | 0,43953 Kč | 3 516,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,47400 Kč | 14,74 Kč |
| 25 | 1,28000 Kč | 32,00 Kč |
| 50 | 1,14520 Kč | 57,26 Kč |
| 100 | 1,02720 Kč | 102,72 Kč |
| 250 | 0,88496 Kč | 221,24 Kč |
| 500 | 0,78642 Kč | 393,21 Kč |
| 1 000 | 0,69549 Kč | 695,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,45600 Kč | 14,56 Kč |
| 25 | 1,26520 Kč | 31,63 Kč |
| 50 | 1,13180 Kč | 56,59 Kč |
| 100 | 1,01530 Kč | 101,53 Kč |
| 250 | 0,87468 Kč | 218,67 Kč |
| 500 | 0,77732 Kč | 388,66 Kč |
| 1 000 | 0,68743 Kč | 687,43 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

