
2506036017Y2 | |
|---|---|
DigiKey Part Number | 1934-2506036017Y2TR-ND - Tape & Reel (TR) 1934-2506036017Y2CT-ND - Cut Tape (CT) 1934-2506036017Y2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2506036017Y2 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 2A 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2506036017Y2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,47400 Kč | 14,74 Kč |
| 25 | 1,28000 Kč | 32,00 Kč |
| 50 | 1,15360 Kč | 57,68 Kč |
| 100 | 1,03360 Kč | 103,36 Kč |
| 250 | 0,88916 Kč | 222,29 Kč |
| 500 | 0,79022 Kč | 395,11 Kč |
| 1 000 | 0,69886 Kč | 698,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,47678 Kč | 1 907,12 Kč |
| 8 000 | 0,44731 Kč | 3 578,48 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |











