
2506032217Y2 | |
|---|---|
DigiKey Part Number | 1934-2506032217Y2TR-ND - Tape & Reel (TR) 1934-2506032217Y2CT-ND - Cut Tape (CT) 1934-2506032217Y2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2506032217Y2 |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 2A 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 800mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,28100 Kč | 12,81 Kč |
| 25 | 1,11720 Kč | 27,93 Kč |
| 50 | 1,00380 Kč | 50,19 Kč |
| 100 | 0,90080 Kč | 90,08 Kč |
| 250 | 0,77608 Kč | 194,02 Kč |
| 500 | 0,69042 Kč | 345,21 Kč |
| 1 000 | 0,61167 Kč | 611,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,47088 Kč | 1 883,52 Kč |
| 8 000 | 0,40778 Kč | 3 262,24 Kč |
| 12 000 | 0,37289 Kč | 4 474,68 Kč |
| 20 000 | 0,35959 Kč | 7 191,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


